Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $237.750 ($273.4125) |
Price for:Each
Minimum: 1
Multiple: 1
$237.75 ($273.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03074.0-00
Order Code2352164
Technical Datasheet
Voltage Rating VAC230V
Output Power500W
External Height - Metric45mm
External Width - Metric127mm
External Depth - Metric169mm
External Height - Imperial1.77"
External Width - Imperial5"
External Depth - Imperial6.65"
Product Range-
Product Overview
The 03074.0-00 is a space-saving Fan Heater with high performance cartridge as heating element and black plastic case. The compact high-performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components.
- Compact
- Flat design
- Temperature safety cut-out
- Twist clip or screw fixing
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
45mm
External Depth - Metric
169mm
External Width - Imperial
5"
Product Range
-
Output Power
500W
External Width - Metric
127mm
External Height - Imperial
1.77"
External Depth - Imperial
6.65"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75