Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN5714Copy
Manufacturer Standard Lead Time11 weeks
Order Code2473149
Product RangeCN
Your Part Number
15 total stock globally
Need more?
15 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $75.250 ($86.5375) |
| 10+ | $71.370 ($82.0755) |
Price for:Each
Minimum: 5
Multiple: 5
$376.25 ($432.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN5714Copy
Manufacturer Standard Lead Time11 weeks
Order Code2473149
Product RangeCN
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric67.158mm
External Width - Metric175mm
External Depth - Metric274.574mm
IP RatingIP65, IP66
Body ColourNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeCN
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
The CN5714 is a Multipurpose Enclosure made of durable ADC-12 die-cast aluminium alloy with natural finish. Cover attaches with 4 or 6 stainless steel, thread-forming screws, most models have internal card guides for mounting PC boards or partitioning.
- Easily machined and modified to particular requirements
- Self-adhesive EPDM gasket easily attaches to cover
- Designed to meet NEMA 1, 2, 4, 4x, 12 and 13 rating
- IP66 Protection
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
67.158mm
External Depth - Metric
274.574mm
Body Colour
Natural
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
175mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
-
Product Range
CN
Configurable
Yes
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.954