Print Page
7 total stock globally
500 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.120 ($21.988) |
| 5+ | $18.520 ($21.298) |
| 10+ | $17.980 ($20.677) |
| 20+ | $16.920 ($19.458) |
| 50+ | $15.560 ($17.894) |
Price for:Each
Minimum: 1
Multiple: 1
$19.12 ($21.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z103
Order Code1823095
Product Range1550Z
Also Known AsGTIN UPC EAN: 0623980404189
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric98.4mm
External Width - Metric64.4mm
External Depth - Metric34.4mm
IP RatingIP66
Body ColourUnfinished
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.87"
External Width - Imperial2.54"
External Depth - Imperial1.35"
Product Range1550Z
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
Very economical - thick wall - die-cast aluminum - watertight electronic instrument enclosure.
- Rugged, diecast aluminum alloy (tough - yet easy to machine)
- Two-piece 'tongue and groove' construction for protection against access of dust and water
- Ideal for repetitive opening and closing
- Easy to wall mount using 'through box - blind hole' construction
- Vibra finished for a smooth surface with no sharp edges
- Lid secured with stainless steel, Philips head, counter sunk, machine screws - into factory tapped holes
- Lid screws are outside the gasket protection area to eliminate the need for 'O' rings on the screws
- Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove
- Impact rating of IK08 per IEC62262
- No internal ribs for easy installation of connectors without interference or additional milling
- IP66 rated
Technical Specifications
Enclosure Type
Small
External Height - Metric
98.4mm
External Depth - Metric
34.4mm
Body Colour
Unfinished
External Height - Imperial
3.87"
External Depth - Imperial
1.35"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
64.4mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.54"
Product Range
1550Z
Configurable
Yes
Technical Docs (2)
Alternatives for 1550Z103
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202