Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $44.550 ($51.2325) |
5+ | $42.860 ($49.289) |
10+ | $41.060 ($47.219) |
20+ | $40.660 ($46.759) |
50+ | $38.320 ($44.068) |
Price for:Each
Minimum: 1
Multiple: 1
$44.55 ($51.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9406351
Order Code775277
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33.5mm
External Width - Metric72mm
External Depth - Metric114mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.32"
External Width - Imperial2.83"
External Depth - Imperial4.49"
Product Range-
Product Overview
The A9406351 is a non-metallic Enclosure made of ABS. The SHELL-TYPE CASES G 110 is a two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
- REACH compliant
- UL94-HB Flammability rating
- Top view with recessed area
- High degree of rigidity and tight fitting as a result of the tongue and groove joint
- Flat design for small-volume components
- Higher versions for larger components
- Guide ridges for vertical mounting of partitions and PCBs
- Fastening pillars in top and base part
Applications
Medical, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Industrial
Contents
Top part, Base part and Assembly kit.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33.5mm
External Depth - Metric
114mm
Body Colour
White
External Height - Imperial
1.32"
External Depth - Imperial
4.49"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09