Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $15.130 ($17.3995) |
5+ | $14.920 ($17.158) |
10+ | $14.720 ($16.928) |
20+ | $14.510 ($16.6865) |
50+ | $14.300 ($16.445) |
Price for:Each
Minimum: 1
Multiple: 1
$15.13 ($17.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3610-B
Order Code2762459
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric112.14mm
External Depth - Metric170.03mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial4.41"
External Depth - Imperial6.69"
Product Range-
Product Overview
HH-3610-B is a grabber style N plastic box. Style N is an ergonomically designed blend of 'T' and rectangular shaped enclosures with ribbed and rounded sides which provide a comfortable and secure grasp. It features internal PCB mounting bosses and a recessed top surface suitable for keypad or label. Enclosure is made out of ABS plastic in a black finish with UL94-HB flammability rating. The hand-held plastic box is available with optional belt clip.
- External dimension is 169.93x112.27x35.05mm, internal dimension is 145.54x83.82x20.32mm (LxWxD)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
170.03mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
6.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
112.14mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.41"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884