Print Page
BSTM6C12A53C05A.
Standoff, Round Female, Stainless Steel, M6, 10.2mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM6C12A53C05A.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3653089
Product RangeBST-M
Your Part Number
123 total stock globally
Need more?
123 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.810 ($22.7815) |
| 5+ | $18.730 ($21.5395) |
| 10+ | $16.520 ($18.998) |
| 20+ | $15.060 ($17.319) |
| 50+ | $13.080 ($15.042) |
Price for:Each
Minimum: 1
Multiple: 1
$19.81 ($22.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM6C12A53C05A.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3653089
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialStainless Steel
Thread Size - MetricM6
Thread Length - Metric8mm
Body Length - Metric10.2mm
Body Diameter - Metric8.9mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Thread Length - Imperial0.315"
Body Length - Imperial0.402"
Body Diameter - Imperial0.35"
Base Diameter - Imperial2.087"
Base Height - Imperial0.189"
Product RangeBST-M
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M6
Body Length - Metric
10.2mm
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Body Length - Imperial
0.402"
Base Diameter - Imperial
2.087"
Product Range
BST-M
Standoff Material
Stainless Steel
Thread Length - Metric
8mm
Body Diameter - Metric
8.9mm
Base Height - Metric
4.8mm
Thread Length - Imperial
0.315"
Body Diameter - Imperial
0.35"
Base Height - Imperial
0.189"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37