Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFENNER
Manufacturer Part No1108X28
Order Code7136122
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFENNER
Manufacturer Part No1108X28
Order Code7136122
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bush Number1108
External Diameter38mm
Torque5.6N-m
External Width8mm
Tensile Strength-
Bush Material-
Bore Diameter Nom28mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Bush Number
1108
Torque
5.6N-m
Tensile Strength
-
Bore Diameter Nom
28mm
SVHC
To Be Advised
External Diameter
38mm
External Width
8mm
Bush Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84831095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1