Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No207P18.2424.F
Order Code7071371
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No207P18.2424.F
Order Code7071371
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coupling MaterialBrass
Torque-
External Diameter19.1mm
Rotational Speed Max-
Bore Size6.35mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 207P18.2424.F is a 6x6 universal/lateral offset Coupler made of brass.
Technical Specifications
Coupling Material
Brass
External Diameter
19.1mm
Bore Size
6.35mm
SVHC
No SVHC (17-Dec-2015)
Torque
-
Rotational Speed Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012