Print Page
Image is for illustrative purposes only. Please refer to product description.
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.200 ($14.030) |
5+ | $11.340 ($13.041) |
10+ | $10.850 ($12.4775) |
20+ | $10.560 ($12.144) |
50+ | $10.360 ($11.914) |
Price for:Each
Minimum: 1
Multiple: 1
$12.20 ($14.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 047-3000 is a M10 x 0.75 6mm through-hole Threaded Bushing with fixing nut. This bushing is used for fixing 1453 stators when the switch itself is mounted behind the front panel on a sub frame so that only its spindle protrudes.
Applications
Industrial
Technical Specifications
External Diameter
6mm
Bore Size
15.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84831095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008