Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,501.340 ($1,726.541) |
Product Information
Product Overview
GW7401 is a Venice GW7400 single board computer targeted for industrial applications. The GW7401 features the 64-bit NXP™ i.MX8M Plus Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM, and 8GBytes of eMMC System Flash. The i.MX8M Plus SoC features a Neural Processing Unit (NPU) operating at up to 2.3 TOPS, a Video Processing Unit (VPU) supporting up to 1080p60, a GC7000UL Graphics Processing Unit (GPU), and a Cadence® Tensilica® HiFi 4 DSP. Six total Gigabit Ethernet ports offer 1x WAN and 5x switched LAN wired connectivity.
- One high-power mini-PCIe socket with PCIe 3.0 and USB 2.0 signalling
- Two high-power mini-PCIe sockets with USB 3.0 signalling
- One M.2 B-key socket with USB 3.0 and dual nano SIMs
- Optional Laird sterling-LWB5+ 802.11a/b/g/n/ac Wi-Fi & BLE v5.2 module (MHF4 antenna connector)
- Optional u-blox GPS receiver with MMCX antenna connector
- Digital I/O & analogue port, I2C & SPI port, RS232/RS485 and TTL serial port, USB 3.0 Type-C port
- CAN bus transceiver, MIPI-DSI and MIPI-CSI port, I2S audio, digital 3-axis MEMS accelerometer
- Real time clock with battery backup
- Voltage and temperature monitor, serial configuration EEPROM, programmable watchdog timer
- 8 to 60VDC input voltage range
Technical Specifications
Gateworks
GW7400
ARM
GW7400
Ubuntu Linux
TUK SGACK902S Keystone Coupler
NXP ARM Cortex A53 Quad Core
i.MX8M Plus
Cortex-A53
GW7400
-40°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate