Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $14.430 ($16.5945) |
5+ | $12.630 ($14.5245) |
10+ | $10.470 ($12.0405) |
50+ | $9.390 ($10.7985) |
100+ | $9.080 ($10.442) |
Product Information
Product Overview
BXRV-DR-1830G-2000-A-13 is a Vesta™ Series Dim-To-Warm Array LED. Vesta™ Series delivers adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and colour to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications.
- Dimming range from 3000K to 1800K
- Minimum 90 CRI option
- Uniform, high quality illumination
- Enhanced optical control
- More energy efficient than incandescent, halogen and fluorescent lamps
- Industry standardized dimensions
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Warm White
20.1W
600mA
33.5V
24mm
SMD-2, No Lead
13mm
Round with Flat Top
Vesta 13mm Array BXRV
90
2312lm
110°
3000 K
20mm
115lm/W
-
1.7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate