Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1816-0000-000N00P230G
Order Code2839910
Product RangeXLamp EasyWhite CXA1816
Technical Datasheet
145 total stock globally
Need more?
145 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.500 ($7.475) |
10+ | $6.160 ($7.084) |
25+ | $6.070 ($6.9805) |
50+ | $5.980 ($6.877) |
100+ | $5.010 ($5.7615) |
500+ | $4.700 ($5.405) |
Price for:Each
Minimum: 1
Multiple: 1
$6.50 ($7.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1816-0000-000N00P230G
Order Code2839910
Product RangeXLamp EasyWhite CXA1816
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating38W
Luminous Flux @ Test1830lm
Forward Current @ Test450mA
Viewing Angle115°
Forward Voltage VF Typ36.2V
Nominal CCT (K)3000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test112.3lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1816
Technical Specifications
COB Colour
Warm White
Power Rating
38W
Forward Current @ Test
450mA
Forward Voltage VF Typ
36.2V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1816
Colour Rendering Index Max
80
Luminous Flux @ Test
1830lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
17.85mm
Lumens / Watt @ Current Test
112.3lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001