Print Page
Image is for illustrative purposes only. Please refer to product description.
46,788 total stock globally
4,500 more incoming. You can reserve stock now
46788 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.990 ($3.4385) |
10+ | $1.900 ($2.185) |
25+ | $1.710 ($1.9665) |
50+ | $1.530 ($1.7595) |
100+ | $1.340 ($1.541) |
500+ | $1.110 ($1.2765) |
Price for:Each
Minimum: 1
Multiple: 1
$2.99 ($3.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No2ML
Order Code1139240
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Mounting Hole Dia4mm
Power Rating250mW
Current Rating300µA
Product Range-
Product Overview
The 2ML is a 65VAC/90VDC neon Indicator Lamp with wire terminal standard brightness. Life value is to approximately 50% of initial light output. Life on DC is approximately 60% of AC values when DC current is equal to RMS AC value. Lamp drops through a 0.310-inch cylinder of 0.5-inch minimum length.
- Dark effect reduced
Applications
Lighting
Technical Specifications
Supply Voltage
250V
Mounting Hole Dia
4mm
Current Rating
300µA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wire Leaded
Power Rating
250mW
Product Range
-
Technical Docs (1)
Alternatives for 2ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000187