Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM1AO1TO-I-5S-12P-STD
Order Code4728731
Product RangeX-86m2 Series
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $105.320 ($121.118) |
5+ | $99.480 ($114.402) |
10+ | $93.650 ($107.6975) |
50+ | $91.300 ($104.995) |
100+ | $86.960 ($100.004) |
Price for:Each
Minimum: 1
Multiple: 1
$105.32 ($121.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM1AO1TO-I-5S-12P-STD
Order Code4728731
Product RangeX-86m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity10GB
Flash Memory Type3D pSLC NAND
Encryption TypeAES 128/256-bit
Sequential Read Speed244MB/s
Sequential Write Speed84MB/s
Random Read up to (IOPS)4.4k
Random Write up to (IOPS)2.5k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-86m2 Series
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D pSLC NAND
Sequential Read Speed
244MB/s
Random Read up to (IOPS)
4.4k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
M.2 2242
Memory Capacity
10GB
Encryption Type
AES 128/256-bit
Sequential Write Speed
84MB/s
Random Write up to (IOPS)
2.5k
Operating Temperature Min
-40°C
Product Range
X-86m2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001