Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093BID.
Order Code7605687
Product RangeSSL-LX5093 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093BID.
Order Code7605687
Product RangeSSL-LX5093 Series
Technical Datasheet
Product RangeSSL-LX5093 Series
LED ColourRed
Bulb SizeT-1 3/4 (5mm)
Luminous Intensity40mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max2.5Hz
Operating Voltage Min3V
Operating Voltage Max14V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
SSL-LX5093 Series
Bulb Size
T-1 3/4 (5mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3V
SVHC
No SVHC (16-Jan-2020)
LED Colour
Red
Luminous Intensity
40mcd
Blinking Frequency Max
2.5Hz
Operating Voltage Max
14V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302