Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-819SRSGC-CCCopy
Order Code1142473
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-3 (10mm)
Viewing Angle40°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 600mcd, G 150mcd
Forward Voltage / ColourR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The L-819SRSGC-CC is a 10mm red/green Round LED Lamp with water clear lens. The super bright red source device is made with gallium aluminium arsenide. The super bright green source device is made with gallium phosphide. It has uniform light output and low power consumption.
- 3 Leads with one common cathode lead
- IC compatible
- Long life, solid state reliability
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-3 (10mm)
Lens Shape
Round
Luminous Intensity / Colour
R 600mcd, G 150mcd
Wavelength / Colour
R 640nm, G 568nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
40°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 1.85V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002