Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoLP379UHR1-C0G-01-00001Copy
Order Code1649021
Product RangeP4
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size4mm
Forward Current If70mA
Forward Voltage2.5V
Wavelength Typ630nm
Luminous Intensity6cd
Viewing Angle120°
Lens ShapeRound
Product RangeP4
Automotive Qualification Standard-
MSL-
Product Overview
The LP379UHR1-C0G-01-00001 is a high red P4 LED Lamp with water-transparent lens and stopper.
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Automotive, Motor Drive & Control
Technical Specifications
LED Colour
Red
LED Case Size
4mm
Forward Voltage
2.5V
Luminous Intensity
6cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
70mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
P4
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000627