Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $4.560 ($5.244) |
10+ | $3.300 ($3.795) |
25+ | $3.010 ($3.4615) |
50+ | $2.710 ($3.1165) |
100+ | $2.410 ($2.7715) |
500+ | $2.120 ($2.438) |
Product Information
Product Overview
The HCPL-0601-000E is a high CMR, high speed Optocoupler Gate that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15000V/μs at 1000V Vcm.
- 10MBd Typical high speed
- LSTTL/TTL compatible
- 5mA Low input current capability
- Strobable output
Applications
Computers & Computer Peripherals, Motor Drive & Control, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
8Pins
3.75kV
SOIC
HCPL-0600; HCPL-0601
Technical Docs (1)
Alternatives for HCPL-0601-000E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate