2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.830 ($18.2045) |
| 5+ | $15.460 ($17.779) |
| 10+ | $15.070 ($17.3305) |
| 50+ | $14.680 ($16.882) |
| 100+ | $14.300 ($16.445) |
| 250+ | $14.300 ($16.445) |
Product Information
Product Overview
The OPI1266 is a 1-channel 5-pin High Voltage Isolator consists of a GaAIAs LED with a peak wavelength of 890nm, which is coupled with unique integrated circuit detector. Photons are collected in the detector by a photodiode and amplified by a high‐gain linear amplifier that drives a Schottky clamped open collector output transistor. The circuit is temperature, current and voltage compensated. Propagation delay times are matched within 500ns over the entire temperature range for timing purposes (ΔTP=tPHL‐tPLH). UL recognition is for 3500VRMS at 60Hz. This design produces maximum DC and AC current isolation between the input and output, while providing TTL/LSTTL circuit compatibility. It is suitable for data transmission for high voltage isolation, PC board power system isolation and office equipment.
Technical Specifications
1 Channel
500Kbps
5Pins
No SVHC (27-Jun-2024)
16kV
DIP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate