Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No677-2212-322F.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4163501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 125+ | $15.570 ($17.9055) |
| 250+ | $15.030 ($17.2845) |
Price for:Each
Minimum: 125
Multiple: 125
$1,946.25 ($2,238.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
677-2212-322F is a 677 series 7mm high intensity panel mount indicator. It is designed for a variety of applications such as main power indication, remote power indication, status indication, maintenance and warning indication, instrumentation.
- Recessed lens
- Green colour, 6VDC voltage rating
- 4135mcd typical intensity
- NEMA 4X (with gasket), IP66 (with gasket) rated
- Mounting hole size is 7.2mm
- Operating temperature range from -20°C to +75°C
- Electrical connection is solder terminals
- Chrome plated brass housing (internal position: polycarbonate housing)
- Nickel plated copper terminals, nickel plated iron lock washer, nickel plated brass nut
- 8.50mm panel thickness
Technical Specifications
LED Colour
0
Mounting Hole Dia
7.2mm
Luminous Intensity
4.135cd
Operating Voltage
6VDC
Forward Current If
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004191