Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.070 ($4.6805) |
| 10+ | $2.770 ($3.1855) |
| 25+ | $2.660 ($3.059) |
| 50+ | $2.550 ($2.9325) |
| 100+ | $2.430 ($2.7945) |
| 500+ | $2.180 ($2.507) |
Price for:Each
Minimum: 1
Multiple: 1
$4.07 ($4.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0223FCopy
Manufacturer Standard Lead Time29 weeks
Order Code1519405
Product Range553
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourY 2mA, G 2mA
Luminous Intensity / ColourY 5mcd, G 1.6mcd
Forward Voltage / ColourY 1.8V, G 1.9V
Viewing Angle60°
Height9.652mm
Width4.318mm
Product Range553
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 553-0223F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and bi-level housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Tinted, diffused lens
- Low current LED
- 32% Oxygen index
- PBT (0.343g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
Y 2mA, G 2mA
Forward Voltage / Colour
Y 1.8V, G 1.9V
Height
9.652mm
Product Range
553
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
Y 5mcd, G 1.6mcd
Viewing Angle
60°
Width
4.318mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027