Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503CB/1GDCopy
Manufacturer Standard Lead Time9 weeks
Order Code2001684
Your Part Number
435 total stock globally
11,500 more incoming. You can reserve stock now
435 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.937 ($1.0776) |
| 10+ | $0.698 ($0.8027) |
| 25+ | $0.633 ($0.728) |
| 50+ | $0.581 ($0.6682) |
| 100+ | $0.529 ($0.6083) |
| 150+ | $0.463 ($0.5324) |
| 200+ | $0.342 ($0.3933) |
| 250+ | $0.330 ($0.3795) |
Price for:Each
Minimum: 5
Multiple: 5
$4.69 ($5.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503CB/1GDCopy
Manufacturer Standard Lead Time9 weeks
Order Code2001684
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED Case SizeT-1 3/4 (5mm)
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity20mcd
Wavelength Typ568nm
Forward Voltage2.2V
Viewing Angle60°
Height3mm
Lens ShapeRound
Width6mm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-1503CB/1GD is a 5mm right-angle green LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Versatile mounting on P.C. board or panel
- Reliable and rugged
- UL94V-0 Flammability rating
- Nylon 66 housing
Applications
LED Lighting, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
20mcd
Forward Voltage
2.2V
Height
3mm
Width
6mm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
No. of LEDs
1LEDs
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
60°
Lens Shape
Round
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424