Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoS5990-01
Order Code4258110
Product RangeS5990 Series
Technical Datasheet
94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $35.670 ($41.0205) |
5+ | $33.750 ($38.8125) |
10+ | $31.670 ($36.4205) |
50+ | $30.350 ($34.9025) |
100+ | $28.410 ($32.6715) |
250+ | $28.310 ($32.5565) |
Price for:Each
Minimum: 1
Multiple: 1
$35.67 ($41.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5990-01
Order Code4258110
Product RangeS5990 Series
Technical Datasheet
No. of Pins10Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current0.5nA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS5990 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
S5990-01 is a S5990 series two dimension, surface mount, high accuracy position sensitive detector (PSD). It has excellent position detectability. It is compatible with lead free solder reflow. It has a improved tetra-lateral type (pin-cushion type) delivers superior position detection. It is used in applications such as light spot detection, pointing device, various types of position detection.
- Large active area: 4 × 4mm
- Silicon resin window material
- 320nm to 1100nm spectral response range
- 960nm typical peak sensitive wavelength
- 0.6A/W typical photosensitivity
- 7Kohm typical interelectrode resistance
- 500μA typical saturation photocurrent
- 1μs typical rise time
- Operating temperature range from -20°C to 60°C
Technical Specifications
No. of Pins
10Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
0.5nA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
S5990 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034