Print Page
Image is for illustrative purposes only. Please refer to product description.
9,019 total stock globally
Need more?
9019 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.620 ($4.163) |
10+ | $2.450 ($2.8175) |
100+ | $1.990 ($2.2885) |
250+ | $1.970 ($2.2655) |
500+ | $1.820 ($2.093) |
1000+ | $1.550 ($1.7825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.62 ($4.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD8080
Order Code3588569
Technical Datasheet
No. of Pins8Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±65°
Dark Current0.2nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
VEMD8080 is a silicon PIN photodiode. This is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD) including the chip with a 4.5mm² sensitive area detecting visible and near infrared radiation. Application includes high speed photo detector, wearables.
- 0.48mm low profile package, enhanced sensitivity for visible light
- Suitable for visible and near infrared radiation, fast response times
- Surface-mount package type, top view package form
- Angle of half sensitivity is ±65deg (typ, Ta=25°C), forward voltage is 1.2V (typ, IF=50mA, Ta=25°C)
- Reverse dark current is 0.2nA (typ, VR = 10V, E = 0, Tamb = 25°C)
- Diode capacitance is 47pF (typ, VR = 0V, f = 1MHz, E = 0, Tamb = 25°C)
- Open circuit voltage is 320mV (typ, Ee = 1mW/cm², λ = 950nm, Tamb = 25°C)
- Rise time is 70ns (typ, VR = 10V, RL = 1Kohm, λ = 830nm, Tamb = 25°C)
- Operating temperature range from -40 to +85°C
Technical Specifications
No. of Pins
8Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
0.2nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536