Print Page
Image is for illustrative purposes only. Please refer to product description.
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.140 ($25.461) |
5+ | $19.120 ($21.988) |
10+ | $17.250 ($19.8375) |
50+ | $16.240 ($18.676) |
100+ | $15.290 ($17.5835) |
250+ | $14.250 ($16.3875) |
Price for:Each
Minimum: 1
Multiple: 1
$22.14 ($25.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5972
Order Code1495573
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity800nm
Angle of Half Sensitivity ±-
Dark Current10pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Product Overview
The S5972 is a 500MHz High-speed Si PIN Photodiode designed for visible to near infrared light detection. This photodiode provides wideband characteristics at a low bias, making them suitable for optical communications and other high-speed photometry.
- High reliability
- 0.8mm Photosensitive area
- 800nm Peak sensitivity wavelength (typical)
Applications
Fibre Optics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
800nm
Dark Current
10pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01