Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSM8-C120Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4626773RL
Cut Tape4626773
Product RangeChipLED Series
Your Part Number
10,800 total stock globally
Need more?
10,800 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.050 ($2.3575) |
| 10+ | $1.440 ($1.656) |
| 25+ | $1.320 ($1.518) |
| 50+ | $1.180 ($1.357) |
| 100+ | $1.050 ($1.2075) |
| 500+ | $0.886 ($1.0189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM8-C120Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4626773RL
Cut Tape4626773
Product RangeChipLED Series
Technical Datasheet
Peak Wavelength850nm
LED ColourInfrared
Angle of Half Intensity150°
LED MountingSMD
LED Case Size1.6mm x 0.6mm
Diode Case StyleSMD
Forward Current If20mA
Radiant Intensity (Ie)3mW/Sr
Rise Time-
Forward Voltage1.8V
Fall Time tf-
Wavelength Typ855nm
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Viewing Angle150°
Operating Temperature Min-40°C
Lens ShapeDome
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChipLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
850nm
Angle of Half Intensity
150°
LED Case Size
1.6mm x 0.6mm
Forward Current If
20mA
Rise Time
-
Fall Time tf
-
Forward Current If(AV)
20mA
Viewing Angle
150°
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Infrared
LED Mounting
SMD
Diode Case Style
SMD
Radiant Intensity (Ie)
3mW/Sr
Forward Voltage
1.8V
Wavelength Typ
855nm
Forward Voltage VF Max
1.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
ChipLED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361