Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH169MC447VMB2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4828643
Product RangePEH169 Series
Also Known AsA471GF472M063AV00V
Your Part Number
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.290 ($70.4835) |
| 10+ | $46.980 ($54.027) |
| 50+ | $41.070 ($47.2305) |
| 100+ | $40.910 ($47.0465) |
| 250+ | $40.740 ($46.851) |
| 500+ | $40.570 ($46.6555) |
Price for:Each
Minimum: 1
Multiple: 1
$61.29 ($70.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH169MC447VMB2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4828643
Product RangePEH169 Series
Also Known AsA471GF472M063AV00V
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature14000 hours @ 85°C
PolarityPolar
Product RangePEH169 Series
Product Diameter35mm
Product Height75mm
Lead Spacing13mm
ESR0.023ohm
Ripple Current33.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
13mm
Ripple Current
33.2A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
14000 hours @ 85°C
Product Range
PEH169 Series
Product Height
75mm
ESR
0.023ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015