Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoXEB1202Copy
Manufacturer Standard Lead Time21 weeks
Order Code2336103
Product RangeXEB Series
Also Known AsGTIN UPC EAN: 5056414509931
Your Part Number
386 total stock globally
Need more?
386 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.810 ($17.0315) |
| 5+ | $12.600 ($14.490) |
| 10+ | $12.020 ($13.823) |
| 20+ | $11.420 ($13.133) |
| 40+ | $10.420 ($11.983) |
| 100+ | $9.660 ($11.109) |
Price for:Each
Minimum: 1
Multiple: 1
$14.81 ($17.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoXEB1202Copy
Manufacturer Standard Lead Time21 weeks
Order Code2336103
Product RangeXEB Series
Also Known AsGTIN UPC EAN: 5056414509931
Technical Datasheet
Capacitance0.2µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeXEB Series
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing17mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Diameter-
Product Height28mm
Product Length21.5mm
Product Width-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XEB series X2 class RC Network Capacitor is suitable for suppressing noise occurring automatic machines and office appliances.
- Compact size
- 0.01, 0.033, 0.1, 0.2, 0.3, 0.5 and 1μF Capacitance available
- 1200V Peal pulse voltage
Applications
Power Management
Technical Specifications
Capacitance
0.2µF
Resistance
120ohm
Resistor Power Rating
500mW
Voltage(DC)
-
Product Range
XEB Series
Dielectric Characteristic
-
Lead Spacing
17mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
21.5mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
28mm
Product Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01