Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFP006Copy
Manufacturer Standard Lead Time7 weeks
Order Code9520856
Your Part Number
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.260 ($42.849) |
| 3+ | $34.590 ($39.7785) |
| 5+ | $31.390 ($36.0985) |
| 10+ | $30.000 ($34.500) |
| 20+ | $28.590 ($32.8785) |
| 50+ | $26.490 ($30.4635) |
Price for:Each
Minimum: 1
Multiple: 1
$37.26 ($42.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP006Copy
Manufacturer Standard Lead Time7 weeks
Order Code9520856
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance470ohm
Resistance Tolerance± 5%
Resistor Power Rating4W
Voltage(AC)500V
Voltage(DC)-
Capacitor MountingDIN Rail Mount
Product Range-
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing-
No. of Elements-
Operating Temperature Max70°C
Operating Temperature Min-40°C
Product Diameter-
Product Height-
Product Length28mm
Product Width43mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Three phase RC suppressor designed to reduce contact arcing when switching inductive loads.
- Designed for power protection applications with delta connection
Technical Specifications
Capacitance
0.1µF
Resistance
470ohm
Resistor Power Rating
4W
Voltage(DC)
-
Product Range
-
Dielectric Characteristic
-
Lead Spacing
-
Operating Temperature Max
70°C
Product Diameter
-
Product Length
28mm
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 5%
Voltage(AC)
500V
Capacitor Mounting
DIN Rail Mount
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
-
Product Width
43mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04