Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7R2A475K335JJ SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2420 [6050 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7R2A475K335JJCopy
Order Code5025855
Product RangeMEGACAP CKG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.030 ($13.8345) |
| 50+ | $8.990 ($10.3385) |
| 100+ | $7.860 ($9.039) |
| 250+ | $7.590 ($8.7285) |
| 500+ | $7.030 ($8.0845) |
| 1000+ | $6.050 ($6.9575) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.03 ($13.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7R2A475K335JJCopy
Order Code5025855
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package2420 [6050 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
2420 [6050 Metric]
Dielectric Characteristic
X7R
Product Length
6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001