ORANGE DROP 715P Series Power Film Capacitors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.080 ($5.842)10+ $4.340 ($4.991)50+ $3.690 ($4.2435)100+ $3.360 ($3.864)300+ $3.300 ($3.795)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | PC Pin | 18.3mm | - | 31.8mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $10.390 ($11.9485)5+ $8.720 ($10.028)10+ $7.030 ($8.0845)20+ $6.590 ($7.5785)40+ $6.150 ($7.0725)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 9.525mm | 1.1kV/µs | 22.9mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $8.990 ($10.3385)5+ $7.670 ($8.8205)10+ $6.350 ($7.3025)20+ $5.810 ($6.6815)40+ $5.260 ($6.049)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 9.525mm | 1.7kV/µs | 22.9mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $11.040 ($12.696)5+ $9.760 ($11.224)10+ $8.500 ($9.775)20+ $8.490 ($9.7635)40+ $8.480 ($9.752)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 27.788mm | 1.1kV/µs | 41.9mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $5.660 ($6.509)5+ $4.870 ($5.6005)10+ $4.070 ($4.6805)20+ $3.800 ($4.370)40+ $3.530 ($4.0595)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 1000pF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 9.525mm | 5.9kV/µs | 17.8mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $5.510 ($6.3365)10+ $3.960 ($4.554)100+ $3.120 ($3.588) | Min: 1 / Mult: 1 | - | Radial | - | - | Snubber | Through Hole | 200V | 400V | PC Pin | 9.525mm | - | 17.8mm | ORANGE DROP 715P Series | -55°C | 85°C | |||||
Each | 1+ $6.960 ($8.004)5+ $6.620 ($7.613)10+ $6.270 ($7.2105)20+ $5.940 ($6.831)40+ $5.590 ($6.4285)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 3300pF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 18.3mm | 7kV/µs | 31.8mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $6.980 ($8.027)5+ $6.180 ($7.107)10+ $5.450 ($6.2675) | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | PC Pin | 18.3mm | 1.7kV/µs | 31.8mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $8.600 ($9.890)5+ $7.470 ($8.5905)10+ $6.350 ($7.3025)20+ $5.920 ($6.808)40+ $5.480 ($6.302)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 155V | 200V | PC Pin | 9.525mm | - | 22.9mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $5.000 ($5.750)5+ $4.290 ($4.9335)10+ $3.570 ($4.1055)20+ $3.280 ($3.772)40+ $2.990 ($3.4385)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 155V | 200V | PC Pin | 9.525mm | 820V/µs | 17.8mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $10.050 ($11.5575)5+ $9.230 ($10.6145)10+ $8.410 ($9.6715)20+ $7.550 ($8.6825)40+ $6.670 ($7.6705)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 155V | 200V | PC Pin | 18.3mm | 1.2kV/µs | 31.8mm | Orange Drop 715P Series | -55°C | 85°C | |||||
Each | 1+ $6.730 ($7.7395)50+ $4.020 ($4.623)100+ $3.340 ($3.841)250+ $3.270 ($3.7605)500+ $3.200 ($3.680)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 33000pF | 5% | Snubber | Through Hole | 155V | 200V | PC Pin | 9.525mm | 620V/µs | 17.8mm | ORANGE DROP 715P Series | -55°C | 85°C | |||||
Each | 1+ $2.430 ($2.7945)10+ $2.010 ($2.3115)100+ $1.780 ($2.047)500+ $1.660 ($1.909)1000+ $1.560 ($1.794)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 2200pF | 5% | Snubber | Through Hole | 200V | 600V | - | 9.525mm | 4kV/µs | - | ORANGE DROP 715P Series | -55°C | 85°C |