0
0 Items$0.00

Tantalum Polymer Capacitors :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
4836435

RoHS

Each
5+ $1.510($1.7365)
50+ $1.160($1.334)
250+ $1.030($1.1845)
500+ $0.961($1.1052)
1000+ $0.910($1.0465)
More Pricing...
10µF
± 20%
25V
B
0.1ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
TCJ Series
-
4836444

RoHS

Each
5+ $1.540($1.771)
50+ $1.180($1.357)
250+ $1.050($1.2075)
500+ $0.980($1.127)
1000+ $0.928($1.0672)
More Pricing...
22µF
± 20%
16V
B
0.15ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TCJ Series
-
4836574

RoHS

Each
5+ $1.010($1.1615)
50+ $0.777($0.8936)
250+ $0.691($0.7946)
500+ $0.643($0.7394)
1000+ $0.610($0.7015)
More Pricing...
100µF
± 20%
6.3V
B
0.045ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCO Series
-
4836454

RoHS

Each
5+ $1.740($2.001)
50+ $1.340($1.541)
250+ $1.180($1.357)
500+ $1.110($1.2765)
1000+ $1.050($1.2075)
More Pricing...
330µF
± 20%
2.5V
B
0.035ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
TCJ Series
-
4836453

RoHS

Each
5+ $2.380($2.737)
50+ $1.830($2.1045)
250+ $1.630($1.8745)
500+ $1.530($1.7595)
1000+ $1.440($1.656)
More Pricing...
33µF
± 20%
16V
B
0.09ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
4836449

RoHS

Each
5+ $1.960($2.254)
50+ $1.510($1.7365)
250+ $1.340($1.541)
500+ $1.260($1.449)
1000+ $1.180($1.357)
More Pricing...
3.3µF
± 20%
35V
B
0.2ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
TCJ Series
-
4836452

RoHS

Each
5+ $1.510($1.7365)
50+ $1.160($1.334)
250+ $1.030($1.1845)
500+ $0.959($1.1029)
1000+ $0.908($1.0442)
More Pricing...
33µF
± 20%
10V
B
0.07ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
4836442

RoHS

Each
5+ $2.050($2.3575)
50+ $1.570($1.8055)
250+ $1.400($1.610)
500+ $1.310($1.5065)
1000+ $1.240($1.426)
More Pricing...
2.2µF
± 20%
50V
B
0.3ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
600mA
-55°C
125°C
TCJ Series
-
4836573

RoHS

Each
5+ $0.915($1.0522)
50+ $0.704($0.8096)
250+ $0.625($0.7188)
500+ $0.583($0.6704)
1000+ $0.553($0.636)
More Pricing...
100µF
± 20%
6.3V
B
0.035ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
TCO Series
-
4836437

RoHS

Each
5+ $1.680($1.932)
50+ $1.290($1.4835)
250+ $1.150($1.3225)
500+ $1.070($1.2305)
1000+ $1.010($1.1615)
More Pricing...
100µF
± 20%
4V
B
0.04ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
TCJ Series
-
4836446

RoHS

Each
5+ $1.710($1.9665)
50+ $1.320($1.518)
250+ $1.170($1.3455)
500+ $1.090($1.2535)
1000+ $1.030($1.1845)
More Pricing...
220µF
± 20%
2.5V
B
0.035ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
TCJ Series
-
4836506

RoHS

Each
5+ $2.030($2.3345)
50+ $1.560($1.794)
250+ $1.380($1.587)
500+ $1.290($1.4835)
1000+ $1.220($1.403)
More Pricing...
47µF
± 20%
6.3V
T
0.07ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.2mm
1.2A
-55°C
105°C
TCJ Series
-
4836439

RoHS

Each
5+ $1.540($1.771)
50+ $1.180($1.357)
250+ $1.050($1.2075)
500+ $0.977($1.1236)
1000+ $0.926($1.0649)
More Pricing...
100µF
± 20%
6.3V
B
0.045ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
4836445

RoHS

Each
5+ $3.140($3.611)
50+ $1.680($1.932)
250+ $1.560($1.794)
500+ $1.340($1.541)
1000+ $1.320($1.518)
More Pricing...
22µF
± 20%
20V
B
0.09ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
105°C
TCJ Series
-
4836505

RoHS

Each
5+ $2.070($2.3805)
50+ $1.600($1.840)
250+ $1.420($1.633)
500+ $1.320($1.518)
1000+ $1.260($1.449)
More Pricing...
47µF
± 20%
6.3V
T
0.055ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.2mm
1.3A
-55°C
105°C
TCJ Series
-
4836447

RoHS

Each
5+ $1.700($1.955)
50+ $1.310($1.5065)
250+ $1.150($1.3225)
500+ $1.080($1.242)
1000+ $1.020($1.173)
More Pricing...
220µF
± 20%
4V
B
0.045ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
4836432

RoHS

Each
5+ $1.450($1.6675)
50+ $1.120($1.288)
250+ $0.991($1.1396)
500+ $0.925($1.0638)
1000+ $0.876($1.0074)
More Pricing...
1µF
± 20%
50V
B
0.3ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
600mA
-55°C
105°C
TCJ Series
-
4836433

RoHS

Each
5+ $1.610($1.8515)
50+ $1.230($1.4145)
250+ $1.090($1.2535)
500+ $1.020($1.173)
1000+ $0.965($1.1098)
More Pricing...
10µF
± 20%
16V
B
0.1ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
125°C
TCJ Series
-
4836451

RoHS

Each
5+ $1.440($1.656)
50+ $1.100($1.265)
250+ $0.980($1.127)
500+ $0.914($1.0511)
1000+ $0.866($0.9959)
More Pricing...
33µF
± 20%
6.3V
B
0.07ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
4836457

RoHS

Each
5+ $1.740($2.001)
50+ $1.340($1.541)
250+ $1.180($1.357)
500+ $1.110($1.2765)
1000+ $1.050($1.2075)
More Pricing...
68µF
± 20%
6.3V
B
0.055ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.5A
-55°C
125°C
TCJ Series
-
4836458

RoHS

Each
5+ $1.630($1.8745)
50+ $1.260($1.449)
250+ $1.120($1.288)
500+ $1.040($1.196)
1000+ $0.985($1.1327)
More Pricing...
68µF
± 20%
6.3V
B
0.07ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
4836396

RoHS

Each
1+ $54.940($63.181)
2+ $42.260($48.599)
3+ $37.520($43.148)
5+ $34.990($40.2385)
10+ $33.150($38.1225)
More Pricing...
4.7µF
± 20%
35V
B
0.2ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
125°C
TCB Series
-
4836456

RoHS

Each
5+ $1.710($1.9665)
50+ $1.320($1.518)
250+ $1.160($1.334)
500+ $1.080($1.242)
1000+ $1.020($1.173)
More Pricing...
4.7µF
± 20%
35V
B
0.2ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
125°C
TCJ Series
-
4836450

RoHS

Each
5+ $2.070($2.3805)
50+ $1.600($1.840)
250+ $1.420($1.633)
500+ $1.320($1.518)
1000+ $1.260($1.449)
More Pricing...
3.3µF
± 20%
50V
B
0.3ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
600mA
-55°C
125°C
TCJ Series
-
4836436

RoHS

Each
5+ $1.840($2.116)
50+ $1.420($1.633)
250+ $1.260($1.449)
500+ $1.170($1.3455)
1000+ $1.110($1.2765)
More Pricing...
10µF
± 20%
35V
B
0.15ohm
1210 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TCJ Series
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal