Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCOB0J107M8R-ES2 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.045 ohm, 1210 [3528 Metric]](https://nz.element14.com/productimages/standard/en_GB/4836570-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCOB0J107M8R-ES2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4836574
Product RangeTCO Series
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.200 ($1.380) |
| 50+ | $0.886 ($1.0189) |
| 250+ | $0.778 ($0.8947) |
| 500+ | $0.743 ($0.8544) |
| 1000+ | $0.681 ($0.7832) |
| 2000+ | $0.639 ($0.7348) |
Price for:Each
Minimum: 5
Multiple: 5
$6.00 ($6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCOB0J107M8R-ES2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4836574
Product RangeTCO Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.045ohm
Capacitor Case / Package1210 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCO Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.045ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCO Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.7A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
