Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F380J106MSA Tantalum Polymer Capacitor, 10 µF, ± 20%, 6.3 V, S, 0.25 ohm, 0805 [2012 Metric]](https://nz.element14.com/productimages/standard/en_GB/2338921-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J106MSACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3783123RL
Cut Tape3783123
Product RangeF38 Series
Your Part Number
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.200 | $22.00 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.200 ($2.530) |
| 100+ | $1.700 ($1.955) |
| 500+ | $1.500 ($1.725) |
| 1000+ | $1.400 ($1.610) |
| 2000+ | $1.330 ($1.5295) |
| 4000+ | $1.260 ($1.449) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J106MSACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3783123RL
Cut Tape3783123
Product RangeF38 Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeS
ESR0.25ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.8mm
Ripple Current424mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF38 Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
Voltage(DC)
6.3V
ESR
0.25ohm
Product Length
2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
F38 Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
424mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536