Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ015B603ZLB
Order Code1302034
Product RangeBestCap BZ Series
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.740 ($58.351) |
| 10+ | $43.400 ($49.910) |
| 50+ | $40.460 ($46.529) |
| 100+ | $38.430 ($44.1945) |
| 200+ | $36.470 ($41.9405) |
| 390+ | $34.960 ($40.204) |
Price for:Each
Minimum: 1
Multiple: 1
$50.74 ($58.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ015B603ZLB
Order Code1302034
Product RangeBestCap BZ Series
Technical Datasheet
Capacitance60000µF
Voltage(DC)5.5V
Capacitor TerminalsThrough Hole
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.096ohm
Product Diameter-
Product Length28mm
Product Width17mm
Product Height2.3mm
Product RangeBestCap BZ Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
- Ultra-low ESR
- -20 to 70°C Operating temperature range
Technical Specifications
Capacitance
60000µF
Capacitor Terminals
Through Hole
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.096ohm
Product Length
28mm
Product Height
2.3mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
BestCap BZ Series
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1