Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoGZ215FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703325
Product RangeGZ215 Series
Your Part Number
1,139 total stock globally
Need more?
1,139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.840 ($32.016) |
| 10+ | $21.740 ($25.001) |
| 25+ | $20.520 ($23.598) |
| 50+ | $19.300 ($22.195) |
| 100+ | $18.540 ($21.321) |
| 300+ | $18.170 ($20.8955) |
Price for:Each
Minimum: 1
Multiple: 1
$27.84 ($32.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoGZ215FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703325
Product RangeGZ215 Series
Technical Datasheet
Capacitance0.17F
Voltage(DC)5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.132ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height1mm
Product RangeGZ215 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GZ215F is a dual cell supercapacitor with two GZ115 cells in series.
- 90mF capacitance with ±20% tolerance
- 55mohm ESR, 4.5A max RMS current, 30A max peak current
- 1µA IL at 2.3V, 23°C 120hrs
- Terminal voltage range from 0 to 5.5V
- Temperature range from -40°C to +70°C
- 2.5mm thickness
Technical Specifications
Capacitance
0.17F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.132ohm
Product Length
20mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
GZ215 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001