Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoJUWT1105MCD
Order Code2841871
Product RangeJUW Series
Technical Datasheet
28 total stock globally
11,582 more incoming. You can reserve stock now
28 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $1.960 ($2.254) |
5+ | $1.670 ($1.9205) |
10+ | $1.360 ($1.564) |
25+ | $1.280 ($1.472) |
50+ | $1.180 ($1.357) |
200+ | $1.080 ($1.242) |
Price for:Each
Minimum: 1
Multiple: 1
$1.96 ($2.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJUWT1105MCD
Order Code2841871
Product RangeJUW Series
Technical Datasheet
Capacitance1F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing2.5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR1.8ohm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9mm
Product RangeJUW Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
- High capacitance type
- Higher capacitance than JUM Series
- Wide temperature range -25°C to +75°C
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Capacitor Case / Package
Can
ESR
1.8ohm
Product Length
-
Product Height
9mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
6.3mm
Product Width
-
Product Range
JUW Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601