Print Page
VEL13353R8257G
Lithium Ion Capacitor, 3.8 V, 250 F, 5 A, 0.05 ohm, -10%, +30%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEL13353R8257GCopy
Order Code4739221
Product RangeVPC Series
Your Part Number
244 total stock globally
Need more?
244 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.150 ($17.4225) |
| 5+ | $12.830 ($14.7545) |
| 10+ | $12.290 ($14.1335) |
| 25+ | $11.720 ($13.478) |
| 50+ | $10.710 ($12.3165) |
| 120+ | $9.690 ($11.1435) |
Price for:Each
Minimum: 1
Multiple: 1
$15.15 ($17.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL13353R8257GCopy
Order Code4739221
Product RangeVPC Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance250F
Discharge Current Max5A
ESR0.05ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Height35mm
Product RangeVPC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VEL13353R8257G is a lithium-ion capacitor.
- 3.8V DC voltage rating
- 5A max discharge current
- Capacitance tolerance is -10%, +30%
- 5mm (0.19inch) lead spacing, 35mm (1.37inch) height
- 250F capacitance, 0.05ohm ESR
- Radial leaded capacitor terminals
- 12.5mm (0.49inch) diameter
- Operating temperature range from -25°C to 70°C
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
5A
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
35mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
250F
ESR
0.05ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
12.5mm
Product Range
VPC Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001