Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/22-0156Copy
Manufacturer Standard Lead Time25 weeks
Order Code4659290
Product RangeTWC Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $489.610 ($563.0515) |
| 2+ | $428.420 ($492.683) |
| 3+ | $354.970 ($408.2155) |
| 5+ | $318.260 ($365.999) |
| 10+ | $293.780 ($337.847) |
| 20+ | $274.180 ($315.307) |
Price for:Each
Minimum: 1
Multiple: 1
$489.61 ($563.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/22-0156Copy
Manufacturer Standard Lead Time25 weeks
Order Code4659290
Product RangeTWC Series
Technical Datasheet
Capacitance68µF
Voltage(DC)0
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR2.54ohm
Failure Rate1 % Per 1000 Hours
Ripple Current1.365A
Capacitor Case / Package-
Product Diameter9.52mm
Product Length19.46mm
Product Height-
Product RangeTWC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
19.46mm
Product Range
TWC Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
0
Capacitor Terminals
Axial Leaded
ESR
2.54ohm
Ripple Current
1.365A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001