Split Core Ferrites:

248 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4633527

RoHS

Each
1+
$7.060
($8.119)
10+
$4.840
($5.566)
90+
$3.200
($3.680)
180+
$2.980
($3.427)
540+
$2.760
($3.174)
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
500MHz
-
ESD-SR-XVE Series
4633529

RoHS

Each
1+
$10.010
($11.5115)
10+
$6.810
($7.8315)
50+
$5.020
($5.773)
100+
$4.340
($4.991)
500+
$4.170
($4.7955)
More Pricing...
Min: 1 / Mult: 1
20.1mm
-
500MHz
-
ESD-SR-XVE Series
4144798

RoHS

Each
1+
$5.010
($5.7615)
10+
$3.460
($3.979)
50+
$2.590
($2.9785)
100+
$2.270
($2.6105)
200+
$2.040
($2.346)
More Pricing...
Min: 1 / Mult: 1
9mm
10MHz
500MHz
50ohm
ZCAT Series
4633531

RoHS

Each
1+
$10.890
($12.5235)
20+
$10.020
($11.523)
60+
$9.160
($10.534)
100+
$8.290
($9.5335)
500+
$7.430
($8.5445)
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
500MHz
-
ESD-SR-XVE Series
4156101

RoHS

Each
1+
$3.590
($4.1285)
10+
$2.560
($2.944)
25+
$2.320
($2.668)
50+
$2.310
($2.6565)
100+
$2.300
($2.645)
More Pricing...
Min: 1 / Mult: 1
4.9mm
1MHz
300MHz
280ohm
-
4156114

RoHS

Each
1+
$4.840
($5.566)
5+
$4.260
($4.899)
10+
$3.660
($4.209)
25+
$2.850
($3.2775)
50+
$2.800
($3.220)
More Pricing...
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
260ohm
-
4141729

RoHS

Each
1+
$3.930
($4.5195)
5+
$3.460
($3.979)
10+
$2.970
($3.4155)
25+
$2.300
($2.645)
50+
$2.150
($2.4725)
More Pricing...
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
200ohm
-
4130129

RoHS

Each
1+
$12.810
($14.7315)
20+
$7.210
($8.2915)
60+
$7.110
($8.1765)
100+
$6.970
($8.0155)
500+
$6.830
($7.8545)
More Pricing...
Min: 1 / Mult: 1
7mm
10MHz
300MHz
-
ESD-SR Series
186977601

RoHS

Each
1+
$16.380
($18.837)
Min: 1 / Mult: 1
12.5mm
150kHz
30MHz
-
-
4633528

RoHS

Each
1+
$6.740
($7.751)
10+
$4.620
($5.313)
90+
$3.060
($3.519)
180+
$3.000
($3.450)
540+
$2.950
($3.3925)
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
10MHz
-
ESD-SR-XVE Series
4458399

RoHS

Each
1+
$4.950
($4.950)
10+
$3.450
($3.450)
100+
$2.300
($2.300)
500+
$2.290
($2.290)
1000+
$2.250
($2.250)
More Pricing...
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
275ohm
-
4156106

RoHS

Each
1+
$8.380
($9.637)
5+
$7.370
($8.4755)
10+
$6.340
($7.291)
25+
$5.310
($6.1065)
50+
$5.170
($5.9455)
More Pricing...
Min: 1 / Mult: 1
12.7mm
25MHz
300MHz
250ohm
-
4156108

RoHS

Each
1+
$2.730
($3.1395)
10+
$2.030
($2.3345)
25+
$1.620
($1.863)
50+
$1.440
($1.656)
100+
$1.430
($1.6445)
More Pricing...
Min: 1 / Mult: 1
7.6mm
25MHz
300MHz
113ohm
-
4156107

RoHS

Each
1+
$5.280
($6.072)
5+
$4.610
($5.3015)
10+
$3.940
($4.531)
25+
$3.200
($3.680)
50+
$3.060
($3.519)
More Pricing...
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
225ohm
-
4156113

RoHS

Each
1+
$10.340
($11.891)
5+
$9.300
($10.695)
10+
$8.250
($9.4875)
25+
$6.480
($7.452)
50+
$6.350
($7.3025)
More Pricing...
Min: 1 / Mult: 1
12.7mm
25MHz
300MHz
230ohm
-
4156112

RoHS

Each
1+
$4.220
($4.853)
5+
$3.720
($4.278)
10+
$3.200
($3.680)
25+
$2.470
($2.8405)
50+
$2.300
($2.645)
More Pricing...
Min: 1 / Mult: 1
15mm
25MHz
300MHz
90ohm
-
4633530

RoHS

Each
1+
$8.020
($9.223)
10+
$5.490
($6.3135)
50+
$5.210
($5.9915)
100+
$4.920
($5.658)
500+
$4.640
($5.336)
More Pricing...
Min: 1 / Mult: 1
20.1mm
-
10MHz
-
ESD-SR-XVE Series
1301648

RoHS

Each
1+
$2.320
($2.668)
50+
$1.380
($1.587)
100+
$1.160
($1.334)
250+
$1.090
($1.2535)
500+
$0.973
($1.1189)
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
25ohm
ZCAT Series
1781360

RoHS

Each
1+
$7.950
($9.1425)
2+
$7.450
($8.5675)
3+
$6.960
($8.004)
5+
$6.460
($7.429)
10+
$5.950
($6.8425)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1301658

RoHS

Each
1+
$5.620
($6.463)
10+
$4.110
($4.7265)
50+
$3.130
($3.5995)
100+
$2.730
($3.1395)
200+
$2.520
($2.898)
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
50ohm
ZCAT Series
2292232

RoHS

Each
1+
$5.350
($6.1525)
10+
$3.880
($4.462)
25+
$2.920
($3.358)
50+
$2.550
($2.9325)
100+
$2.120
($2.438)
More Pricing...
Min: 1 / Mult: 1
4.4mm
30MHz
500MHz
511ohm
-
2364653

RoHS

Each
1+
$2.700
($3.105)
50+
$1.500
($1.725)
100+
$1.270
($1.4605)
250+
$1.090
($1.2535)
500+
$1.070
($1.2305)
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
1703119

RoHS

Each
1+
$21.510
($24.7365)
5+
$20.260
($23.299)
10+
$19.000
($21.850)
20+
$16.690
($19.1935)
40+
$14.360
($16.514)
More Pricing...
Min: 1 / Mult: 1
18mm
1MHz
300MHz
380ohm
-
2292244

RoHS

Each
1+
$4.810
($5.5315)
10+
$3.770
($4.3355)
50+
$2.590
($2.9785)
100+
$2.420
($2.783)
200+
$2.250
($2.5875)
More Pricing...
Min: 1 / Mult: 1
8.05mm
30MHz
500MHz
160ohm
-
1436360

RoHS

Each
1+
$10.650
($12.2475)
2+
$9.960
($11.454)
3+
$9.270
($10.6605)
5+
$8.580
($9.867)
10+
$7.880
($9.062)
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
-
-
-
176-200 of 248 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal