Print Page
Image is for illustrative purposes only. Please refer to product description.
2,585 total stock globally
Need more?
2585 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.380 ($18.837) |
Price for:Each
Minimum: 1
Multiple: 1
$16.38 ($18.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272722
Order Code186977601
Technical Datasheet
Cable Diameter12.5mm
Frequency Min150kHz
Frequency Max30MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74272722 is a snap Ferrite Core made of MnZn and patented technology. This STAR-FIX LFS core features patented flexible cable fixing and cable clamping protection. The prefixing cable system facilitates the cable assembling process. It can be reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access. This core is applicable especially for in the low frequency range from 300 to 30MHz and perfect varying cable diameter and 26AWG cable.
- UL94-V0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Lighting
Warnings
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
Cable Diameter
12.5mm
Frequency Max
30MHz
Frequency Min
150kHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073