Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $12.380 ($14.237) |
2+ | $11.590 ($13.3285) |
3+ | $10.780 ($12.397) |
5+ | $9.980 ($11.477) |
10+ | $9.180 ($10.557) |
20+ | $9.000 ($10.350) |
Price for:Each
Minimum: 1
Multiple: 1
$12.38 ($14.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-092
Order Code3795889
Technical Datasheet
Inductance45µH
DC Current Rating31.4A
Product Overview
- Common mode choke with 45µH ±35% (at 100KHz / 100mV) inductance (each winding)
- 2mohm maximum impedance (DCR)
- 31.4A maximum rated current
- 500VDC maximum rated voltage (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
45µH
DC Current Rating
31.4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006