Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9HD-40006Copy
Manufacturer Standard Lead Time32 weeks
Order Code3290859
Product RangeSU-9HD Series
Also Known AsUALSU9HD400060
Your Part Number
126 total stock globally
Need more?
126 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.930 ($2.2195) |
| 10+ | $1.460 ($1.679) |
| 50+ | $1.380 ($1.587) |
| 100+ | $1.310 ($1.5065) |
| 500+ | $1.130 ($1.2995) |
| 1000+ | $1.060 ($1.219) |
Price for:Each
Minimum: 1
Multiple: 1
$1.93 ($2.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9HD-40006Copy
Manufacturer Standard Lead Time32 weeks
Order Code3290859
Product RangeSU-9HD Series
Also Known AsUALSU9HD400060
Technical Datasheet
Inductance5.95µH
DC Current Rating4A
DC Resistance Max0.0275ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9HD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 700L ferrite material and equivalents
- High frequency
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
5.95µH
DC Resistance Max
0.0275ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SU-9HD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029