Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21SZ491XQ2LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2913622RL
Cut Tape2913622
Product RangeDLW21SZ Series
Your Part Number
3,253 total stock globally
Need more?
3,253 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.814 | $4.07 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.814 ($0.9361) |
| 50+ | $0.599 ($0.6888) |
| 250+ | $0.523 ($0.6015) |
| 500+ | $0.493 ($0.5669) |
| 1000+ | $0.458 ($0.5267) |
| 2000+ | $0.432 ($0.4968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SZ491XQ2LCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2913622RL
Cut Tape2913622
Product RangeDLW21SZ Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max0.77ohm
Product RangeDLW21SZ Series
Impedance490ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.77ohm
Impedance
490ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21SZ Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011