Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284102Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4360006RL
Cut Tape4360006
Your Part Number
226 total stock globally
Need more?
226 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.860 | $6.86 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.860 ($7.889) |
| 10+ | $6.760 ($7.774) |
| 100+ | $5.890 ($6.7735) |
| 500+ | $5.010 ($5.7615) |
| 1000+ | $4.910 ($5.6465) |
| 2000+ | $4.820 ($5.543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284102Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4360006RL
Cut Tape4360006
Technical Datasheet
DC Current Rating300mA
Inductance1mH
DC Resistance Max2.5ohm
Product Range-
Impedance160kohm
Inductor Case / Package-
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Operating Temperature Min0°C
Operating Temperature Max0°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
2.5ohm
Impedance
160kohm
Product Length
12.5mm
Product Height
10.5mm
Operating Temperature Max
0°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
-
Inductor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053