Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-Q4515-800-T Ferrite Bead, 1806 [4516 Metric], 80 ohm, 3 A, AFBC-Q4515 Series, 0.04 ohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/4069469-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFBC-Q4515-800-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4141790RL
Cut Tape4141790
Product RangeAFBC-Q4515 Series
Your Part Number
730 total stock globally
Need more?
730 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.676 | $3.38 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.676 ($0.7774) |
| 50+ | $0.367 ($0.422) |
| 250+ | $0.278 ($0.3197) |
| 500+ | $0.246 ($0.2829) |
| 1000+ | $0.217 ($0.2496) |
| 2000+ | $0.213 ($0.245) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-Q4515-800-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4141790RL
Cut Tape4141790
Product RangeAFBC-Q4515 Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance80ohm
DC Current Rating3A
Product RangeAFBC-Q4515 Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
80ohm
Product Range
AFBC-Q4515 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184