Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLF03RD102GNEDCopy
Order Code5128369
Product RangeBLF03RD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.194 ($0.2231) |
| 100+ | $0.127 ($0.1461) |
| 500+ | $0.079 ($0.0908) |
| 2500+ | $0.067 ($0.077) |
| 7500+ | $0.059 ($0.0678) |
| 15000+ | $0.049 ($0.0564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.94 ($2.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLF03RD102GNEDCopy
Order Code5128369
Product RangeBLF03RD Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance1kohm
DC Current Rating220mA
Product RangeBLF03RD Series
DC Resistance Max1ohm
Impedance Tolerance-
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
220mA
DC Resistance Max
1ohm
Product Length
0.6mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
BLF03RD Series
Impedance Tolerance
-
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011