Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.140 ($49.611) |
| 2+ | $39.280 ($45.172) |
| 3+ | $35.420 ($40.733) |
| 5+ | $31.560 ($36.294) |
| 10+ | $27.680 ($31.832) |
| 20+ | $25.420 ($29.233) |
Product Overview
The 28A5131-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
25.4mm
500MHz
No SVHC (07-Nov-2024)
30MHz
425ohm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate