Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308201
Order Code2114372
Product RangeWE-WPCC Series
Technical Datasheet
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.750 ($33.0625) |
3+ | $27.660 ($31.809) |
5+ | $26.630 ($30.6245) |
10+ | $25.720 ($29.578) |
20+ | $24.880 ($28.612) |
50+ | $23.890 ($27.4735) |
Price for:Each
Minimum: 1
Multiple: 1
$28.75 ($33.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308201
Order Code2114372
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 5%
DC Resistance Max0.2ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)8A
Self Resonant Frequency15MHz
Quality Factor50@125kHz
AC Current Rating-
Product Length37mm
Product Width37mm
Product Height1.8mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 760308201 is a Wireless Power Charging Receiver Coil with litz wire and ferrite fortification in the centre is that devices using this solution can be charged on charging stations of both standards (Qi standard of WPC and the PMA standard of Power Matters Alliance). Qi standard compliant. Evaluated and approved by Texas Instruments and Integrated Device Technology.
- -20 to 105°C Operating temperature
Applications
Medical, Consumer Electronics, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
8A
Quality Factor
50@125kHz
Product Length
37mm
Product Height
1.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.2ohm
No. of Layers
1 Layer
Self Resonant Frequency
15MHz
AC Current Rating
-
Product Width
37mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257