Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448841047Copy
Manufacturer Standard Lead Time23 weeks
Order Code2777649
Product RangeWE-DPC Series
Your Part Number
1,935 total stock globally
Need more?
1,935 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $4.870 ($5.6005) |
| 50+ | $4.470 ($5.1405) |
| 250+ | $3.900 ($4.485) |
| 500+ | $3.490 ($4.0135) |
| 1000+ | $3.400 ($3.910) |
| 2000+ | $3.320 ($3.818) |
Price for:Each
Minimum: 5
Multiple: 5
$24.35 ($28.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448841047Copy
Manufacturer Standard Lead Time23 weeks
Order Code2777649
Product RangeWE-DPC Series
Technical Datasheet
Product RangeWE-DPC Series
Inductance, Parallel4.7µH
RMS Current, Parallel1.6A
Saturation Current, Parallel1.9A
DC Resistance Max, Parallel0.145ohm
Leakage Inductance160nH
Turns Ratio1:1
Product Length5.2mm
Product Width5.2mm
Product Height3.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DPC Series
RMS Current, Parallel
1.6A
DC Resistance Max, Parallel
0.145ohm
Turns Ratio
1:1
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
1.9A
Leakage Inductance
160nH
Product Length
5.2mm
Product Height
3.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000465